Littelfuse DSEI2X121-02A Fast diode 200V SOT 227B Tube Standard HF Power

MPN
DSEI2X121-02A
Brand
Littelfuse
EAN-13
2050009388232
Order Code
16-8029
Country of Origin
South Korea
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.21 £28.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Littelfuse DSEI2X121-02A, also known by its alternate description as the 2956347, is that serves an essential role in electronic circuits requiring efficient rectification. This fast diode features a maximum reverse voltage of 200V and is designed in the robust SOT-227B package, accommodating power-intensive applications with its high thermal performance. The device is well-suited for high-frequency power supply units, inverter circuits, and other applications demanding rapid switching capabilities. Its construction ensures minimal loss and enhanced system efficiency, making it an ideal choice for engineers prioritising reliability and performance in design projects.
Type Fast diode
Current Rating 12A
Peak Voltage 200V
Operating Temperature 150°C
Package Style SOT 227B
Reverse Voltage U(R) 200V

Reviews

Be the first to submit a review

Trustpilot