Littelfuse CS30-12IO1 Thyristor SCR TO 247AD 30 A Tube

MPN
CS30-12IO1
Brand
Littelfuse
EAN-13
2050009485832
Order Code
16-8027
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Littelfuse CS30-12IO1 Thyristor SCR TO 247AD is a robust semiconductor device designed for precise current control in power electronics applications. This product offering from Littelfuse is identified by the alternate part number 2966181 and features a maximum current rating of 30 amperes. The device is housed in a TO-247AD package, making it suitable for applications requiring reliable high-power switching, including motor control, industrial heating, and phase control in AC circuits. Engineers may find the CS30-12IO1 particularly useful in settings where efficient thermal management and high surge current capabilities are essential. With its durable construction and proven performance, this thyristor is designed to meet the demanding needs of modern electrical systems.
Type Thyristor (SCR)
Current Rating 30A
Peak Voltage 1200V
Package Style TO 247AD

Reviews

Be the first to submit a review

Trustpilot