Littelfuse 83500000005 Fuse holder Tape on Full reel

MPN
83500000005
Brand
Littelfuse
EAN-13
2050012214269
Order Code
16-8024
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Littelfuse manufactures the Littelfuse 83500000005, a fuse holder engineered for compatibility with various fuse types across a broad range of electrical applications. Designed for demanding environments, this fuse holder securely accommodates fuses, offering reliable protection against overcurrent conditions in electrical circuits. Key features include robust construction and high-temperature resistance, which ensure optimal performance and safety in industrial and automotive systems. Typically, this component is deployed in applications such as power distribution units, control panels, and automotive fuse blocks, where dependable engagement and easy accessibility are critical.
Type 83500000005
Mounting Type PCB
Voltage Rating - AC 500V
Termination PCB Mount
Content 1
Product Type Fuse holder

Reviews

Be the first to submit a review

Trustpilot