Littelfuse 7207SYZQE Toggle Switch DPDT ON-OFF-MOM SLDR

MPN
7207SYZQE
Brand
Littelfuse
Order Code
15-0142
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £20.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The Littelfuse 7207SYZQE is a toggle switch featuring a double pole double throw (DPDT) configuration ideal for versatile circuit control.

It operates with an on-off-momentary (ON-OFF-MOM) function and is designed for solder terminals.

This switch ensures reliable performance in demanding environments.

Typical applications include automotive, industrial machinery, and electronic equipment.


Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function On-Off
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome

Reviews

Be the first to submit a review

Trustpilot