Littelfuse 7201K9AV2QE Toggle Switch SPDT On-On 10A 125VAC Panel Mount

MPN
7201K9AV2QE
Brand
Littelfuse
Order Code
15-1844
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £19.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 65 in stock

The Littelfuse 7201K9AV2QE is a single-pole, double-throw (SPDT) toggle switch.

It supports an On-On configuration with a 10A 125VAC rating.

Designed for panel mounting, it suits applications requiring reliable switching, such as in industrial or automotive environments.

The robust build ensures durability in demanding conditions.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-On
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome

Reviews

Be the first to submit a review

Trustpilot