Littelfuse 7108TCWZQE Toggle Switch Straight SPDT ON

Image Representative of Range

Littelfuse 7108TCWZQE Toggle Switch Straight SPDT ON

MPN
7108TCWZQE
Brand
Littelfuse
Order Code
15-0137
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1000+ £18.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 12/11/2026

The Littelfuse 7108TCWZQE is a single pole double throw (SPDT) toggle switch.

It features straight terminals and offers an 'on-none-on' function.

This switch is ideal for use in various industrial and automotive applications.

It is known for its durability and reliable performance.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-None-On
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome

Reviews

Be the first to submit a review

Trustpilot