Littelfuse 52000001009 Fuse holder Tape on Full reel

MPN
52000001009
Brand
Littelfuse
EAN-13
2050012214276
Order Code
16-8018
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.144
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 100 in stockBack-order availability date - 02/11/2026

Littelfuse's 52000001009 is a precision-engineered fuse holder designed to securely accommodate a single fuse with reliable performance. This component ensures effective protection for electrical circuits by facilitating the safe integration and replacement of fuses within a system. Constructed for compatibility with standard tape-on full reels, it simplifies inventory and handling in automated manufacturing processes. Typical applications include utilisation in industrial control panels, consumer electronics, and various other electrical systems requiring dependable overcurrent protection. The robust construction and design adaptability make it suitable for both commercial and critical safety applications within the engineering sector.
Type 52000001009
Mounting Type PCB
Voltage Rating - AC 500V
Termination PCB Mount
Content 1
Fuse Size 5x20mm
Product Type Fuse holder

Reviews

Be the first to submit a review

Trustpilot