Littelfuse 2N6399G Thyristor SCR 800 V Tape on Full reel

MPN
2N6399G
Brand
Littelfuse
EAN-13
2050009483180
Order Code
16-8015
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Littelfuse 2N6399G Thyristor SCR, with an alternate description of 2965998, is designed to handle high voltage applications, featuring a blocking voltage capability of up to 800 V. This silicon-controlled rectifier (SCR) is commonly utilised in the regulation of power flow and switching applications due to its robustness and reliability. The device is suitable for use in motor control circuits, power inverters, and phase control applications, where precise control of electrical power is essential. It is provided in tape on a full reel, facilitating automated assembly processes in high-volume manufacturing environments. The 2N6399G's design ensures efficient control in various industrial and consumer electronics, making it a valuable component in the development of reliable electronic systems.
Type Thyristor (SCR)
Peak Voltage 800V
Gate trigger current I(GT) 30mA
I(T)(RMS) 12A
I(TSM 60 Hz) 100A
U(DRM) 800V

Reviews

Be the first to submit a review

Trustpilot