Littelfuse 1.5KE36CA TVS diode 37.8V 1500W DO-201 for surge protection

MPN
1.5KE36CA
Brand
Littelfuse
EAN-13
2050009402457
Order Code
16-8005
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1200+ £0.473
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Despatched within 4 working days - 1,200 in stock

Littelfuse 1.5KE36CA is a transient voltage suppression (TVS) diode designed for effective overvoltage protection in electronic circuits. This PN junction semiconductor diode is housed in a DO-201 package, offering a peak pulse power dissipation of 1500 watts, which allows it to handle significant surges and spikes, safeguarding sensitive equipment. The diode is particularly efficient in clamping voltage transients up to 37.8 volts, making it ideal for applications such as protecting power supply lines, communication systems, and consumer electronics from voltage surges. As a bidirectional suppressor, the 1.5KE36CA is employed in environments where voltage fluctuations can pose a risk to component integrity, providing reliable and robust defence against electrical threats.
Type 1.5KE
Package Type DO-201
Breakdown Voltage U(BR) 37.8V
Maximum Operating Temperature 175°C
Peak Current I(pp) 30.5A
Polarity Bipolar
Power (max) P(TOT) 1500W
Product Type TVS diode
Reverse Voltage U(R) 30.8V
Terminal Voltage U(CL) 49.9V

Reviews

Be the first to submit a review

Trustpilot