Littelfuse 0PTF0015P Fuse Holder 15A 250V AC/DC 1 piece Bulk

Image Representative of Range

Littelfuse 0PTF0015P Fuse Holder 15A 250V AC/DC 1 piece Bulk

MPN
0PTF0015P
Brand
Littelfuse
EAN-13
2050009316686
Order Code
09-7570
Country of Origin
Italy
View Full Product Range (2)

Discontinued


The Littelfuse 0PTF0015P fuse holder supports fuses up to 15 A and 250 V, suitable for both AC and DC applications. This component is ideal for protecting electrical circuits and systems in a variety of environments. It is often used in residential, commercial, and industrial settings for secure and reliable fuse installation.
Type Fuse holder
Mounting Type PCB
Current Rating 15A
Voltage Rating - AC 250V
Fuse Size 5x20mm
Packaging Type Bulk

Trustpilot