Littelfuse 04981038HXFC Car fuse holder 200A automotive use

MPN
04981038HXFC
Brand
Littelfuse
EAN-13
2050009314064
Order Code
16-7981
Country of Origin
China
View Full Product Range (4)

Discontinued


Littelfuse 04981038HXFC is an automotive fuse holder designed to accommodate a 200 A fuse, making it suitable for high-current applications in vehicular electrical systems. This robust component provides secure housing and reliable conductivity to ensure the effective operation of automotive fuses under demanding conditions. Typical applications include integration into vehicles' primary electrical distribution systems to protect wiring and components from overcurrent scenarios. The single-piece unit from Littelfuse is engineered for durability and safety, making it an essential part of an automotive engineer’s toolkit.
Type Car fuse holder
Fuse Type Blade
Current Rating 200A
Voltage 58V
Connection Bolt down
Packaging Type Bulk

Trustpilot