Liqui Moly21397 Top Tec 4410 Engine Oil 5W-30 1L Lubricates efficiently

MPN
21397
Brand
Liqui Moly
EAN-13
4100420213977
Order Code
16-7950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £18.00
10+ £16.25
50+ £15.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Liqui Moly 21397 Top Tec 4410 5W-30 Engine Oil is an advanced synthetic lubricant designed to offer high performance in a variety of automotive and mechanical applications. With a viscosity grade of 5W-30, this engine oil provides optimal lubrication and protection for engine components over a wide temperature range, enhancing energy efficiency and reducing wear. Its formulation includes advanced additives that deliver enhanced thermal and oxidative stability, contributing to engine cleanliness and longevity. Typically used in modern petrol and diesel engines, including those with turbochargers, the oil ensures smooth operation and is particularly effective in meeting the rigorous demands of high-performance vehicles. Additionally, it meets numerous industry standards, providing reliability for engineers requiring consistent engine efficiency and performance.
Type Engine oil
Volume 1L
Viscosity 5W-30

Reviews

Be the first to submit a review

Trustpilot