Liqui Moly 6193 Epoxy Adhesive 25ml High Strength Fast Curing Repair

Image Representative of Range

Liqui Moly 6193 Epoxy Adhesive 25ml High Strength Fast Curing Repair

MPN
6193
Brand
Liqui Moly
EAN-13
4100420061936
Order Code
12-4107
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 64 availableBack-order availability date - 04/12/2026

Liqui Moly's Liquid metal Two-component adhesive 6193 is a versatile multi-purpose adhesive known for its strong binding properties. This 25 ml adhesive is ideal for applications requiring rapid bonding and is often used for repairs involving metal surfaces. The two-component formula ensures robust adhesion and reliability in various settings.
Type Two-component adhesive
Colour White
Volume 25ml
Heat resistance Up to 120°C
Suitable For For filling and stopping of cracks, holes, false drillings, voids, as well as for the repair of pipes, tanks, threads, Korosserie and machine parts

Reviews

Be the first to submit a review

Trustpilot