Liqui Moly 6183 Epoxy Adhesive 25ml Fast-Curing Multi-Material Bonding

Image Representative of Range

Liqui Moly 6183 Epoxy Adhesive 25ml Fast-Curing Multi-Material Bonding

MPN
6183
Brand
Liqui Moly
EAN-13
4100420061837
Order Code
12-4104
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 24/11/2026

Liqui Moly Epoxy 6183 25 ml is a high-performance multi-purpose adhesive ideal for durable bonding. Its epoxy formula ensures strong and lasting connections for various materials and surfaces. Typical applications include automotive repairs, household fixes, and industrial use.
Type Epoxy
Colour White
Volume 25ml
Heat resistance Up to 120°C
Suitable For Repair or bonding and isolation in the car and automobile engineering industries as well as in the household, hobby and garden area

Reviews

Be the first to submit a review

Trustpilot