Liqui Moly 6151 Liquimate 8300 Sealant Isocyanate-Free UV Stable 310ml

Image Representative of Range

Liqui Moly 6151 Liquimate 8300 Sealant Isocyanate-Free UV Stable 310ml

MPN
6151
Brand
Liqui Moly
EAN-13
4100420061516
Order Code
12-4099
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Adhesive features:

    UV-resistant Waterproof
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.60
10+ £12.78
50+ £12.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Liqui Moly produces the Liquimate 8300 Sealant 6151, a versatile multi-purpose adhesive ideal for various sealing tasks. This 310 ml product is a cyanoacrylate adhesive known for its instant bonding capabilities. It is commonly used for quick repairs and bonding different materials effectively.
Type Sealant
Package Size 310ml
Food ProcessingSafe No
Adhesive features UV-resistant
Heat resistance -40 to 80°C

Reviews

Be the first to submit a review

Trustpilot