Liqui Moly 5199 Pro-Line Transmission Oil Stop 500ml Seals & Protects

Image Representative of Range

Liqui Moly 5199 Pro-Line Transmission Oil Stop 500ml Seals & Protects

MPN
5199
Brand
Liqui Moly
EAN-13
4100420051999
Order Code
12-4077
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by GHS / H Hazard Statements:

    H 318: Causes serious eye damage H 412: Harmful to aquatic life, with long-lasting effects
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Liqui Moly's Pro-Line Transmission Oil Loss Stop 5199 is an oil additive designed to reduce oil loss and revitalise rubber seals. It is particularly useful for preventing leaks in manual transmissions and differentials. This product is suitable for use in all types of vehicles experiencing mild to moderate oil leakage.
Type Oil additive
Volume 500ml
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
GHS / H Hazard Statements H 412: Harmful to aquatic life, with long-lasting effects

Reviews

Be the first to submit a review

Trustpilot