Liqui Moly 5131 Diesel Antifreeze 1L - Ensures Diesel Flow to -31°C

Image Representative of Range

Liqui Moly 5131 Diesel Antifreeze 1L - Ensures Diesel Flow to -31°C

MPN
5131
Brand
Liqui Moly
EAN-13
4100420051319
Order Code
12-4067
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Liqui Moly 5131 diesel antifreeze is a high-performance additive designed to protect diesel engines from freezing in cold temperatures. This 1-litre solution enhances fuel economy and optimises engine performance. It is ideal for use in all diesel engines, especially in winter conditions to ensure smooth operation.
Type Diesel antifreeze
Capacity 1L
Compatible With Engine
Protected up to -31°C
Range of uses Petrol and diesel additives

Reviews

Be the first to submit a review

Trustpilot