Liqui Moly 3766 SPECIAL TEC DX1 Engine Oil 5L: High-tech Fuel-saving Oil

MPN
3766
Brand
Liqui Moly
EAN-13
4100420037665
Order Code
04-9108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £62.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Liqui Moly SPECIAL TEC DX1 5W-30 3766 Engine oil is designed for modern petrol engines, providing optimal lubrication and engine protection. This high-performance oil boasts excellent thermal stability and wear protection, enhancing engine life and efficiency. It is ideal for vehicles requiring low-viscosity oils, ensuring smooth operation even in challenging conditions.
Type Engine oil
Volume 5L
Viscosity 5W-30

Reviews

Be the first to submit a review

Trustpilot