Liqui Moly 3741 TOP TEC Engine Oil 5W-30 5L High-Tech Fuel-saving

MPN
3741
Brand
Liqui Moly
EAN-13
4100420037412
Order Code
04-9104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £68.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Liqui Moly 5W-30 TOP TEC 4300 3741 Engine oil is a high-performance lubricant that ensures excellent engine protection and efficiency. This 5-litre engine oil is particularly suited for modern petrol and diesel engines, with or without exhaust gas turbochargers. It aids in reducing oil consumption and lowering emission levels, making it ideal for vehicles with long intervals between oil changes.
Type Engine oil
Volume 5L
Viscosity 5W-30
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot