Liqui Moly 3707 TOP TEC 4200 Engine Oil 5L High Performance Synthesis Oil

MPN
3707
Brand
Liqui Moly
EAN-13
4100420037078
Order Code
04-9101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £69.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Liqui Moly's 5W-30 TOP TEC 4200 engine oil is a high-quality lubricant designed for modern petrol and diesel vehicles. It offers excellent wear protection, fuel efficiency, and can be used with both catalytic converters and turbochargers. This versatile oil is suitable for vehicles requiring a low ash, high-performance lubricant.
Type Engine oil
Volume 5L
Viscosity 5W-30
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot