Liqui Moly 3581 Chain Spray 200ml: High Adhesion Water Resistant

Image Representative of Range

Liqui Moly 3581 Chain Spray 200ml: High Adhesion Water Resistant

MPN
3581
Brand
Liqui Moly
EAN-13
4100420035814
Order Code
12-4056
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    200ml 400ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Liqui Moly Chain Spray 200 ml is a high-performance chain spray lubricant designed to reduce friction and wear. It contains anti-seize chemicals and grease to ensure long-lasting protection for chains. This product is ideal for lubricating motorcycle chains and other metal surfaces.
Type Chain spray lubricant
Dispensing Method Spray
Volume 200ml
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
Hazard warning Danger

Reviews

Be the first to submit a review

Trustpilot