Liqui Moly 3420 Ceramic Paste 250g High-Temp Metal-Free Universal Use

Image Representative of Range

Liqui Moly 3420 Ceramic Paste 250g High-Temp Metal-Free Universal Use

MPN
3420
Brand
Liqui Moly
EAN-13
4100420034206
Order Code
12-4051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Liqui Moly Ceramic Paste 250 g is a high-performance anti-seize lubricant and assembly compound. The ceramic grease protects against corrosion, seizing, and wear under extreme temperatures and pressure. It is ideal for use on brake systems, exhaust components, and threaded connections.
Type Ceramic grease
Volume 250g
Heat resistance -40 to +1400°C

Reviews

Be the first to submit a review

Trustpilot