Liqui Moly 3415 Ceramic Paste 200ml High-Temp Metal-Free Corrosion Protect

Image Representative of Range

Liqui Moly 3415 Ceramic Paste 200ml High-Temp Metal-Free Corrosion Protect

MPN
3415
Brand
Liqui Moly
EAN-13
4100420034152
Order Code
12-4049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 04/12/2026

Liqui Moly's Ceramic Paste 200 ml is a high-quality anti-seize grease. It features excellent temperature resistance and protection against corrosion. This chemical product is ideal for lubricating and assembling parts exposed to extreme conditions.
Type Ceramic grease
Volume 200ml
GHS statements/labelling Flammable (GHS02)
Hazard warning Danger
Heat resistance -40 to +1400°C

Reviews

Be the first to submit a review

Trustpilot