Liqui Moly 3407 LM 50 Litho HT Lithium Grease High Defence Industrial Use

Image Representative of Range

Liqui Moly 3407 LM 50 Litho HT Lithium Grease High Defence Industrial Use

MPN
3407
Brand
Liqui Moly
EAN-13
4100420034077
Order Code
12-4047
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Liqui Moly manufactures the LM 50 Litho HT, a high-power lithium complex soap-based grease. This product features excellent anti-seize properties and is designed for heavy-duty applications. It is typically used to lubricate high-load bearings and machinery components.
Type Soap-based grease
Volume 1kg
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
GHS / H Hazard Statements H 412: Harmful to aquatic life, with long-lasting effects
Heat resistance -30 to +160°C

Reviews

Be the first to submit a review

Trustpilot