Liqui Moly 3391 Multi-purpose Spray 400ml Cleans Lubricates Protects

Image Representative of Range

Liqui Moly 3391 Multi-purpose Spray 400ml Cleans Lubricates Protects

MPN
3391
Brand
Liqui Moly
EAN-13
4100420033919
Order Code
12-4046
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    400ml 500ml
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.55 £8.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 134 availableBack-order availability date - 15/09/2026

Liqui Moly 3391 Multi-purpose spray 400 ml is a versatile product designed for car care and maintenance. The spray effectively lubricates, cleans, and protects surfaces. It is ideal for use on hinges, locks, and mechanical components to ensure smooth operation.
Type Multi-purpose spray
Dispensing Method Spray
Volume 400ml
EUH statements/EUH phrases EUH 066: Repeated exposure may cause skin dryness or cracking
Hazard warning Danger

Reviews

Be the first to submit a review

Trustpilot