Liqui Moly 3303 KP2P-30 Grease: Blue High Temp 400g Lithium Complex

Image Representative of Range

Liqui Moly 3303 KP2P-30 Grease: Blue High Temp 400g Lithium Complex

MPN
3303
Brand
Liqui Moly
EAN-13
4100420033032
Order Code
12-4036
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Liqui Moly's KP2P-30 Lub Shuttle 3303 is a specialised HGV axle grease ideal for heavy goods vehicle maintenance. This 400 g product provides superior lubrication and protection under strict operational conditions. It is essential for maintaining performance and longevity in truck and commercial vehicle axles.
Type HGV axle grease
Volume 400g
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
GHS / H Hazard Statements H 412: Harmful to aquatic life, with long-lasting effects

Reviews

Be the first to submit a review

Trustpilot