Liqui Moly 25008 Marine Petrol Stabiliser 500ml: Protects Against Aging

MPN
25008
Brand
Liqui Moly
EAN-13
4100420250088
Order Code
04-9077
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.35 £15.60
10+ £14.76
50+ £14.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Liqui Moly manufactures the Marine Petrol Stabiliser 500 ml, model number 25008. This fuel stabiliser prevents the degradation of petrol, enhancing engine performance and longevity. It is typically used in marine engines to maintain optimal fuel quality during periods of storage.
Type Fuel stabiliser
Dispensing Method Can
Volume 500ml
EUH statements/EUH phrases EUH 066: Repeated exposure may cause skin dryness or cracking
GHS statements/labelling Harmful (GHS08)
Hazard warning Danger
Misc Attribute Petrol engine

Reviews

Be the first to submit a review

Trustpilot