Liqui Moly 24391 GUNTEC Gun Oil 100ml Adhesive Medium Viscous Lubricant

MPN
24391
Brand
Liqui Moly
EAN-13
4100420243912
Order Code
04-9071
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Liqui Moly's 24391 GUNTEC gun oil is a specialised chemical product designed for maintaining and cleaning firearms. It comes in a convenient 100 ml spray can for easy application. Ideal for reducing friction and protecting against corrosion, it ensures reliable operation of your guns.
Type Gun oil
Dispensing Method Bottle
Volume 100ml
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
GHS / H Hazard Statements H 319: Causes serious eye irritation
GHS statements/labelling Irritant (GHS07)
Hazard warning Attention

Reviews

Be the first to submit a review

Trustpilot