Liqui Moly 21726 Motorbike 4T 10W-50 Street engine oil 4L for 4-stroke engines

MPN
21726
Brand
Liqui Moly
EAN-13
4100420217265
Order Code
16-7957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £49.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Liqui Moly 21726 is a high-performance motorbike engine oil designed for 4-stroke engines, specifically formulated to provide optimal lubrication and protection under a range of operating conditions. The Motorbike 4T 10W-50 Street oil, available in a 4-litre capacity, exhibits excellent thermal stability, ensuring efficient engine performance and longevity by minimizing friction and wear. As a lubricant in the category of oils, it is engineered to maintain viscosity across varying temperatures, making it ideal for motorcycles operating in both hot and cold climates. This oil is particularly suited for high-revving and heavy-load applications, offering reliable engine protection for both sustained high-speed and stop-and-go urban riding. It complies with stringent quality standards, making it an appropriate choice for engineers and professionals seeking dependable lubrication in their motorbike engine systems.
Type 4-stroke engine oil
Volume 4L
Viscosity SAE 10W-50

Reviews

Be the first to submit a review

Trustpilot