Liqui Moly 21605 Top Tec Engine oil 0W-30 5L Lubricant

MPN
21605
Brand
Liqui Moly
EAN-13
4100420216053
Order Code
16-7954
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £116.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Liqui Moly 21605 is a high-performance engine oil, specifically the Top Tec 4210 0W-30, designed for advanced automotive engines requiring superior lubricant technology. As a synthetic low-friction oil, it offers excellent wear protection and contributes to fuel economy by reducing engine drag. This 0W-30 viscosity grade is particularly beneficial in cold start conditions, ensuring rapid oil distribution and optimal engine operation in various temperatures. It is widely applied in modern passenger cars with petrol and diesel engines, including those equipped with turbochargers and catalytic converters. The 5-litre capacity allows for convenient use during routine maintenance for engineers and automotive technicians seeking reliable engine protection.
Type Engine oil
Volume 5L
Viscosity 0W-30

Reviews

Be the first to submit a review

Trustpilot