Liqui Moly 21441 Liqui Moly Top Tec 6600 Engine oil 0W-20 5L

MPN
21441
Brand
Liqui Moly
EAN-13
4100420214417
Order Code
16-7952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £84.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Liqui Moly 21441 is a high-performance engine oil known as Liqui Moly Top Tec 6600 0W-20. This lubricant is engineered to provide excellent protection and efficiency for modern engines, formulated with advanced additives to ensure optimal viscosity and minimise friction regardless of temperature conditions. Suitable for a range of petrol and diesel engines, this 5-litre oil meets stringent specifications and compliance standards, making it a reliable choice for maintaining engine performance. Its application is particularly advantageous in vehicles with start-stop systems, contributing to fuel economy and emission reduction. Designed for both passenger cars and commercial vehicles, the Top Tec 6600 provides exceptional wear protection and reduces deposit formation.
Type Engine oil
Volume 5L
Viscosity 0W-20

Reviews

Be the first to submit a review

Trustpilot