Liqui Moly 21323 Special Tec AA Engine oil 0W-16 5L Lubricants Greases & Oils

MPN
21323
Brand
Liqui Moly
EAN-13
4100420213236
Order Code
16-7949
Country of Origin
Germany

Discontinued


Liqui Moly 21323 Special Tec AA 0W-16 engine oil is a highly advanced lubricant designed to provide optimal performance in modern internal combustion engines. This product, identified by the EAN 4100420408441, is formulated to meet the stringent demands of new-age engine technologies, ensuring excellent lubrication under varying temperature conditions. It features a low-viscosity grade that aids in reducing internal friction, thereby promoting increased fuel efficiency and performance in engines designed for lower viscosity oils. Typically employed in automotive applications where manufacturers specify a 0W-16 oil, it is particularly suitable for high-performance petrol and hybrid engines, where reduced emissions and fuel consumption are critical. The 5-litre packaging is ideal for professionals requiring a reliable oil solution for both routine vehicle maintenance and critical engine care.
Type Engine oil
Volume 5L
Viscosity SAE 0W-16

Trustpilot