Liqui Moly 21317 Diesel germ killer additive 1 l for cleaner diesel engines

MPN
21317
Brand
Liqui Moly
EAN-13
4100420213175
Order Code
16-7947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 18/07/2026

Liqui Moly 21317 Diesel Germ Killer Additive is a product designed to ensure cleaner and more efficient diesel engines. Also known by the alternate description 3386067, this concentrated additive specifically targets microbial contamination, which is a common issue in diesel fuel systems detrimental to both performance and longevity. Its application preserves fuel quality by eliminating and preventing the growth of bacteria and fungi, ensuring smooth engine operation. Commonly used in various engineering domains such as automotive maintenance, marine diesel systems, and agricultural machinery, Liqui Moly 21317 helps maintain optimal performance by safeguarding fuel integrity.
Type Diesel additive
Material Metal
Capacity 1L
Content 1l

Reviews

Be the first to submit a review

Trustpilot