Liqui Moly 21313 Radiator antifreeze 1 l Winter Essentials

MPN
21313
Brand
Liqui Moly
EAN-13
4100420213137
Order Code
16-7946
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Liqui Moly 21313 Radiator Antifreeze is a high-performance coolant additive designed to provide superior protection against freezing, overheating, and corrosion in automotive cooling systems. Engineered to meet stringent industry specifications, this product is suitable for use in a wide range of vehicles, including passenger cars, trucks, and heavy-duty machinery. Its formulation ensures optimal thermal conductivity and longevity of metal components, maintaining efficiency and engine performance under various temperature conditions. The Radiator Antifreeze is also known by the alternate description 3386065 - Liqui Moly 21313, further ensuring compatibility and reliability in engineering applications where consistent and effective temperature regulation is essential.
Type Radiator antifreeze
Material Plastic
Capacity 1L
Content 1l

Reviews

Be the first to submit a review

Trustpilot