Liqui Moly 21131 KFS 33 Antifreeze 5L Protects from Frost & Corrosion

MPN
21131
Brand
Liqui Moly
EAN-13
4100420211317
Order Code
04-9039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Liqui Moly KFS 33 21131 radiator antifreeze is designed to ensure optimal engine cooling performance. This 5-litre solution provides excellent protection against frost, rust and overheating. It is typically used in automotive radiators to maintain efficient engine operation.
Type Radiator antifreeze
Capacity 5L
Compatible With Radiator
Protected up to -69°C

Reviews

Be the first to submit a review

Trustpilot