Liqui Moly 20842 Top Tec MTF 5100 Transmission fluid 1 litre

MPN
20842
Brand
Liqui Moly
EAN-13
4100420208423
Order Code
16-7942
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Liqui Moly 20842 offers a high-performance transmission fluid, branded as Top Tec MTF 5100, available in a 1-litre package. This product, also identified by its alternate designation 3386045 - Liqui Moly 20842, is formulated to optimise the performance and longevity of manual and automatic transmissions with high thermal stability. The fluid possesses excellent lubrication properties, ensuring smooth operation in diverse temperature environments and reducing wear and tear on transmission components. Typical engineering applications for this fluid include its usage in high-performance vehicles, passenger cars, and light commercial vehicles requiring advanced protection against transmission wear. Suitable for use in systems that demand a high-performance transmission fluid, it enhances shift comfort and protects against foaming and oxidation.
Type Transmission fluid
Material Plastic
Capacity 1L
Content 1l
Viscosity SAE 75W

Reviews

Be the first to submit a review

Trustpilot