Liqui Moly 20829 Motorbike Engine Oil 4T 5W-40 Scooter 1L

MPN
20829
Brand
Liqui Moly
EAN-13
4100420208294
Order Code
16-7941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £19.00
10+ £16.50
50+ £16.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Liqui Moly 20829 is a high-performance engine oil specifically designed for scooters. The Motorbike 4T 5W-40 HC Scooter oil is formulated to meet the demanding requirements of modern four-stroke engines, providing excellent lubrication and protection against wear, corrosion, and deposit formation. This fully synthetic oil ensures optimal viscosity characteristics over a wide temperature range, enhancing engine durability and efficiency. Engineered for use in a variety of scooter applications, it guarantees reliable performance under both urban commuting and long-distance riding conditions. The 1-litre packaging is convenient for maintenance tasks, ensuring precise and clean oil handling.
Type Engine oil
Volume 1L
Viscosity 5W-40

Reviews

Be the first to submit a review

Trustpilot