Liqui Moly 20780 Top Tec 6200 Engine oil 0W-20 1L Lubricants Greases Oils

MPN
20780
Brand
Liqui Moly
EAN-13
4100420207808
Order Code
16-7939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £22.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Liqui Moly 20780 is a high-performance engine lubricant, specifically formulated as Top Tec 6200 0W-20 oil, and is available in a 1-litre format. This advanced lubricant is distinguished by its low-viscosity, fully synthetic formula, which provides excellent protection against wear, reduces engine friction, and contributes to fuel efficiency. Designed for modern petrol and diesel engines, it is especially well-suited for vehicles equipped with start-stop systems and those requiring a low SAPS (sulphated ash, phosphorus, and sulphur) formulation. The product's characteristics make it ideal for both high-performance and everyday passenger vehicles, where maximum efficiency and extended engine life are desired. Rational application of Liqui Moly 20780 ensures optimal engine operation, meeting the most stringent OEM specifications.
Type Engine oil
Volume 1L
Viscosity 0W-20

Reviews

Be the first to submit a review

Trustpilot