Liqui Moly 20770 Top Tec 6100 Engine Oil 0W-30 1L Lubricates efficiently

MPN
20770
Brand
Liqui Moly
EAN-13
4100420207709
Order Code
16-7938
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Liqui Moly 20770 is a premium engine oil specifically formulated under the designation Top Tec 6100 0W-30 and is available in a one-litre volume. This advanced lubricant is engineered to provide efficient lubrication and exceptional protection for internal combustion engines, enhancing both performance and longevity. It is particularly effective in modern vehicles that require low-viscosity oil for fuel efficiency and emissions reduction. The low-temperature fluidity of Top Tec 6100 0W-30 ensures reliable cold start performance and rapid lubrication of engine components in automotive applications. Suitable for use as prescribed by the manufacturer, this engine oil meets high industry standards, represented by its distinct barcode 4100420405822, making it ideal for use in both passenger cars and light commercial vehicles.
Type Engine oil
Volume 1L
Viscosity 0W-30

Reviews

Be the first to submit a review

Trustpilot