Liqui Moly 20723 Special Tec F Engine oil 0W-30 5L for lubrication

MPN
20723
Brand
Liqui Moly
EAN-13
4100420207235
Order Code
16-7933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Inc VAT)
1+ £83.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Liqui Moly 20723 provides the Special Tec F 0W-30 engine oil in a 5-litre capacity, identified by the manufacturer part number 4100420405587. This high-performance lubricant is categorised under lubricants, greases, and oils, offering advanced formulations that ensure optimal engine protection and efficiency. Engineered for use in both modern passenger vehicles and light-duty commercial vehicles, this synthetic oil is designed to enhance fuel efficiency while delivering superior cold start properties. It is particularly suitable for use in applications where low viscosity oils are recommended, meeting stringent engine requirements and contributing to reduced wear and extended engine life.
Type Engine oil
Volume 5L
Viscosity 0W-30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot