Liqui Moly 20651 Profi Longlife III Engine oil 5W-30 Lubricants 1L

MPN
20651
Brand
Liqui Moly
EAN-13
4100420206511
Order Code
16-7932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £19.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Liqui Moly 20651 is a high-performance lubricant known as the Profi Longlife III 5W-30 engine oil, available in a 1-litre volume. This fully synthetic oil is engineered to meet stringent performance requirements, providing exceptional protection and efficient lubrication for modern engines. It is particularly suitable for vehicles equipped with advanced exhaust treatment systems such as diesel particulate filters, thanks to its low-ash formulation that helps maintain emission standards. The Profi Longlife III 5W-30 is designed for use in both petrol and diesel engines, including those with turbochargers and direct injection systems, ensuring optimal performance under varying operating conditions. Its advanced formula helps enhance fuel efficiency, reduce engine wear, and support extended oil change intervals, making it an ideal choice for high-mileage applications where long-lasting engine protection is critical.
Type Engine oil
Volume 1L
Viscosity 5W-30

Reviews

Be the first to submit a review

Trustpilot