Liqui Moly 1525 Motorbike 4T Synth 10W-60 4-stroke engine oil 1L

MPN
1525
Brand
Liqui Moly
EAN-13
4100420015250
Order Code
16-7925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

Liqui Moly 1525: The Liqui Moly Motorbike 4T Synth 10W-60 Street Race is a high-performance 4-stroke engine oil specifically designed for motorcycles requiring a reliable lubricant under the most challenging racing conditions. This synthetic oil provides excellent shear stability, ensuring consistent viscosity across a wide temperature range, while its advanced formulation offers optimal protection against wear, oxidation, and sludge formation, thereby extending engine life and maintaining peak performance. Ideal for high-revving engines, it facilitates smooth operation and reduced friction, enhancing both power output and fuel efficiency. Suitable for use in competitive racing environments, as well as in high-performance street motorcycles, this oil is a crucial component in reducing mechanical wear and enhancing engine reliability. By employing advanced additive technology, Liqui Moly 1525 ensures superior lubrication, making it an essential choice for engineers seeking to maintain and optimise motorbike engine performance.
Type 4-stroke engine oil
Volume 1L
Viscosity 10W-60

Reviews

Be the first to submit a review

Trustpilot