Liqui Moly 1523 Motorbike Fork Oil 5W light 500ml Fork and shock absorber oil

MPN
1523
Brand
Liqui Moly
EAN-13
4100420015236
Order Code
16-7924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £9.35
10+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Liqui Moly 1523 is a specialised fork and shock absorber oil designed for motorbikes, offered in a 500 ml volume. This Motorbike Fork Oil 5W light is formulated to deliver optimal damping performance, ensuring smooth operation of suspension systems under a range of temperatures and conditions. It possesses excellent lubricating properties that effectively reduce friction and wear, thereby enhancing the longevity of motorbike fork and shock absorber components. Engineers and technicians often utilise this lubricant in the maintenance and repair of motorbike suspension systems, where precision and reliability are critical. Its carefully balanced viscosity ensures it meets the demanding requirements of both professional and enthusiast settings.
Type Fork and shock absorber oil
Dispensing Method Bottle
Volume 500ml
Viscosity SAE 5W

Reviews

Be the first to submit a review

Trustpilot