Liqui Moly 1502 Liqui Moly Motorbike 4T Synth 10W-50 oil for motorbikes 1L

MPN
1502
Brand
Liqui Moly
EAN-13
4100420015021
Order Code
16-7921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £18.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Liqui Moly 1502 is a premium grade motor oil specifically designed for motorbike applications, denoted by its part number 4100420402937. Featuring a 10W-50 viscosity rating, this Motorbike 4T Synth oil provides optimal lubrication for high-performance 4-stroke engines under a wide range of temperatures, ensuring exceptional protection against wear and tear. The synthetic formulation is engineered to enhance engine efficiency, reduce oil consumption, and improve shear stability, making it particularly suitable for demanding conditions in street racing scenarios. This 1-litre lubricant is ideal for use in powerful motorbike engines requiring robust thermal stability and oxidation resistance, catering to both competitive and regular usage. By maintaining consistent performance while reducing residue build-up, this lubricant supports prolonged engine life and reliable functionality.
Type 4-stroke engine oil
Dispensing Method Bottle
Volume 1L
Viscosity SAE 10W-50

Reviews

Be the first to submit a review

Trustpilot