Liqui Moly 1298 Touring High Tech Engine oil 15W-40 20L

MPN
1298
Brand
Liqui Moly
EAN-13
4100420012983
Order Code
16-7916
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £183.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Liqui Moly, 1298, is a premium-grade lubricant designed specifically for use in a range of engine systems. The Touring High Tech Engine Oil 15W-40 is formulated to provide optimal viscosity and protection, ensuring reliable operation in both gasoline and diesel engines. This 20-litre product offers high shear stability and thermal resistance, making it ideal for engines subjected to varying operational conditions. Its application is particularly suited to older engines where enhanced wear protection and thermal control are required. Additionally, it can be employed in mixed fleet operations, catering to both passenger cars and commercial vehicles, while meeting industry-specific standards for efficiency and longevity.
Type Engine oil
Volume 20l
Viscosity 15W-40

Reviews

Be the first to submit a review

Trustpilot