Liqui Moly 1273 Garden Tool Oil 1L For 4-Stroke Engines

Order Code:

04-9011

Brand: Liqui Moly MPN: 1273 EAN-13: 4100420012730
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £12.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
102 in stock, despatched in 4 working days

Liqui Moly produces the 10W-30 1273 Garden tool oil, which is specifically formulated for lubrication. This versatile oil ensures smooth operation and reduces wear on garden equipment. Ideal for maintaining tools, it enhances performance and longevity.
Type Garden tool oil
Volume 1L
Viscosity 10W-30
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot