Liqui Moly 1257 Touring High Tech Engine Oil 20W-50 20L for lubrication

Order Code:

16-7914

Brand: Liqui Moly MPN: 1257 EAN-13: 4100420012570
Qty Unit Price (Inc VAT)
1+ £195.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 18/05/2026

Liqui Moly, Manufacturer's Part Number 1257, offers the Touring High Tech Engine Oil 20W-50, available in a 20-litre capacity, which is an integral part of the Lubricants, Greases & Oils category. This high-performance engine oil is formulated to provide superior lubrication and protection for high-stress engines, making it suitable for a range of automotive applications, including touring cars and older vehicles that require a high viscosity oil. The 20W-50 viscosity grade ensures excellent thermal stability, reduces wear under high temperature and high load conditions, and aids in maintaining optimal engine performance over extended periods. Engineered for versatility, this lubricant caters to engines with larger tolerances and offers reliable protection against sludge and deposits. Its formulation enhances fuel economy while ensuring long-lasting engine operation in varied environmental conditions.
Type Engine oil
Volume 20l
Viscosity 20W-50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot