Liqui Moly 1018 Motor Protect 500ml

MPN
1018
Brand
Liqui Moly
EAN-13
4100420010187
Order Code
55-1738
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.00 £45.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This motor protect 500ml from Liqui Moly is a synthetic engine-oil additive for petrol and diesel engines, reducing friction and wear. The high-pressure anti-wear additive forms a thin layer on friction pairs inside the engine. The layer has ductile and lubricating properties and is effective for at least 50,000km.

Adding the product to special low friction fully-synthetic energy-conserving oils reduces wear by approximately 35%. Offering long term effect for 50,000km.


  • Colour: Dark brown
  • Reduces friction and wear
  • Reduces oil and fuel consumption
  • Stable under high thermal and dynamic stresses
  • Increases smoothness and reliability
  • Proven performance with catalytic converters and turbochargers
  • Economical due to long-term effectiveness
  • 500ml is sufficient for up to 5 litres of engine oil
  • Manufacturer's part 1018
Volume 500ml

Reviews

Be the first to submit a review

Trustpilot