Liqui Moly 1017 Visco Stabil 300ml

MPN
1017
Brand
Liqui Moly
EAN-13
4100420010170
Order Code
55-5752
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 32 despatched in 4 working days

This visco stabil 300ml from Liqui Moly reduces oil consumption and stabilises oil viscosity, making it especially suitable for older cars. Prevents engine-oil thinning in the event of frequent cold starts, while reducing noise from hydraulic lifters. Fully compatible with all mineral and synthetic-based engine oils for petrol and diesel engines.


  • Colour: Pale brown
  • VI improver technology
  • Raises viscosity slightly in cold engines
  • 300ml for 5 litres of engine oil
  • Compatible with today's mineral-oil and synthetic-oil based gasoline and diesel motor oils
  • Manufacturer's part 1017

Not suitable for use on motorbikes with wet clutches.
Type Oil additive
Dispensing Method Bottle
Volume 300ml

Reviews

Be the first to submit a review

Trustpilot