Link2Home L2HGU105W-4PK Gu10 Wi-Fi Led Lamp With Rib Pack 4

MPN
L2HGU105W-4PK
Brand
Link2Home
EAN-13
4004282480327
Order Code
98-1838
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Link2Home Wi-Fi LED Dimmable Bulb with RGB allows you to move across the white light spectrum, from a warm 2,700K all the way to a cool 6,500K. You can also choose from over 16 million different colours using the scroll wheel on the Link2Home Pro app (Free). Use the app to dim the bulb too.
Control your home atmosphere via app control or voice.
Using the Link2Home Pro app, you can set up precise timers that can be customised by days of the week. Countdown timers can also be set. Multiple lights can be grouped together to control one room, one house, or control each light individually. The bulb can be fully integrated with Amazon Alexa and Google Assistant. 

System Requirements:

Wi-Fi Connection.
Mobile or tablet with iOS 8 or later, or Android 4.1 or later.
Link2Home Pro Account (Free).

Specifications:

Watt: 5 (50).
Lumens: 345.
Fitting: GU10.


Type GU10
Dimmable Yes

Reviews

Be the first to submit a review

Trustpilot